The Cyclone V SE FPGA is a high-density, low-power device featuring an ARM core. It operates at a supply voltage of 1.1V and can withstand temperatures up to 85°C. The device is packaged in a RoHS compliant FBGA package and is available in a tray of 60 units. It offers a range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. Additionally, it features peripherals such as a power-on reset, watchdog timer, and DMA controller.
Intel 5CSEMA2U23C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1538KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEMA2U23C8N to view detailed technical specifications.
No datasheet is available for this part.