The Intel 5CSEMA5U23I7 is a 672-terminal UBGA Field Programmable Gate Array (FPGA) with 145 inputs and 145 outputs. It operates from a nominal supply voltage of 1.1V, with a minimum of 1.07V and a maximum of 1.13V. The device is packaged in a 23mm x 23mm UBGA-672 package, mounted on the bottom. The operating temperature range is not specified in the provided data.
Intel 5CSEMA5U23I7 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 145 |
| Number of Inputs | 145 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5CSEMA5U23I7 to view detailed technical specifications.
No datasheet is available for this part.