This Intel microcontroller features 672 terminals positioned on the bottom, packaged in a 23x23mm UBGA-672 package. It operates within a supply voltage range of 1.07V to 1.13V, with a nominal supply voltage of 1.1V. The device has 145 outputs and 145 inputs.
Intel 5CSEMA6U23I7 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 145 |
| Number of Inputs | 145 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5CSEMA6U23I7 to view detailed technical specifications.
No datasheet is available for this part.