The Cyclone V SX FPGA features a 1.1V operating supply voltage and supports data rates of up to 3.125Gbps. It offers a wide range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device has 1538KB of memory and is packaged in a ROHS compliant, UBGA-672 package. It operates over a temperature range of 0 to 85°C and is suitable for use in a variety of applications.
Intel 5CSXFC2C6U23C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1538KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC2C6U23C6N to view detailed technical specifications.
No datasheet is available for this part.