The Cyclone V SX Field-Programmable Gate Array operates from 0°C to 85°C and is available in a ROHS COMPLIANT, UBGA-672 package. It features a core architecture of ARM and supports multiple interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device has 40000 logic elements/cells and 1509.4 logic blocks, with six transceivers. It is RoHS compliant and packaged in a tray with 60 units.
Checking distributor stock and pricing after the page loads.
Intel 5CSXFC4C6U23C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| RoHS | Compliant |