
Field Programmable Gate Array (FPGA) featuring a dual-core ARM Cortex-A9 processor. Offers 40,000 logic elements and 1509.4 logic blocks, with 6 transceivers supporting data rates up to 3.125Gbps. Integrated peripherals include POR, WDT, and DMA, alongside extensive interfaces such as I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. This device operates at 1.1V, with memory options including 2931KB and 64KB RAM, and is housed in an FBGA package. Suitable for operation between 0°C and 85°C, this RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Intel 5CSXFC4C6U23C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| RoHS | Compliant |
