
The Cyclone V SX Field-Programmable Gate Array is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 32075 logic blocks, 85000 logic elements, and 9 transceivers. The device operates at a maximum frequency of 800MHz and has a data rate of 3.125Gbps. It is available in a 896-pin BGA package and is compliant with RoHS regulations.
Intel 5CSXFC5D6F31C7N technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC5D6F31C7N to view detailed technical specifications.
No datasheet is available for this part.