
High-performance Field Programmable Gate Array (FPGA) featuring 85,000 logic elements and 32,075 logic array blocks. This CMOS device operates at a maximum frequency of 800MHz and supports a data rate of 3.125Gbps. Integrated ARM core architecture, 4450Kb memory, and 64KB RAM facilitate complex processing. Extensive interface support includes I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. Packaged in an 896-pin FBGA, this RoHS compliant component operates within a voltage range of 1.07V to 1.13V and a temperature range of 0°C to 85°C.
Intel 5CSXFC5D6F31C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of Gates | 85000 |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Number of Registers | 128300 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 8 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC5D6F31C8N to view detailed technical specifications.
No datasheet is available for this part.
