Intel 5CSXFC6C6U23C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 6 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC6C6U23C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.