The Cyclone V SX FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It is designed to operate within a temperature range of 0°C to 85°C. The device features 110,000 logic elements and 41509 logic blocks, with 6 transceivers and 145 I/Os. It is packaged in a ROHS COMPLIANT, UBGA-672 package and is compliant with RoHS regulations.
Intel 5CSXFC6C6U23C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC6C6U23C7N to view detailed technical specifications.
No datasheet is available for this part.
