The Cyclone V SX Field Programmable Gate Array is a high-performance IC with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 64KB of RAM and is packaged in a lead-free FBGA. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C. It supports various interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI.
Intel 5CSXFC6C6U23C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC6C6U23C8N to view detailed technical specifications.
No datasheet is available for this part.
