Intel 5CSXFC6D6F31I7NES technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 6191KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 4150.9 |
| Number of Logic Elements/Cells | 110000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| Series | Cyclone® V SX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC6D6F31I7NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
