
Flash Programmable Logic Device (PLD) featuring 160 logic elements and 128 macrocells. This CMOS device operates at a maximum frequency of 152MHz with a propagation delay of 7.9ns. It offers 54 programmable I/Os and 8 logic array blocks (LABs), with 8192 bits of FLASH memory. Designed for surface mounting in a 64-pin EQFP package (7mm x 7mm x 1.05mm), it supports an operating supply voltage range of 1.71V to 1.89V and has a low operating supply current of 25µA. This RoHS compliant component is suitable for operation between 0°C and 85°C.
Intel 5M160ZE64C4N technical specifications.
| Package/Case | QFP |
| Height | 1.05mm |
| Length | 7mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 160 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 54 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 25uA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M160ZE64C4N to view detailed technical specifications.
No datasheet is available for this part.
