
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 160 logic elements. Operates at a frequency of 118.3MHz with a maximum frequency of 152MHz. Offers 54 programmable I/Os and a memory size of 8192 bits. This surface mount device supports an operating supply voltage of 1.8V, with a range of 1.71V to 1.89V. Operating temperature spans from 0°C to 85°C.
Intel 5M160ZE64C5N technical specifications.
| Package/Case | QFP |
| Frequency | 118.3MHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 160 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 54 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M160ZE64C5N to view detailed technical specifications.
No datasheet is available for this part.
