Intel 5M160ZM68C5 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Macrocells | 128 |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5M160ZM68C5 to view detailed technical specifications.
No datasheet is available for this part.