
CMOS Flash Programmable Logic Device (PLD) featuring 160 logic elements and 128 macrocells. Operates at a maximum frequency of 152MHz with a 14ns access time. This surface mount component utilizes a TFBGA package with 52 programmable I/Os and a memory size of 8192 bits. Designed for a supply voltage range of 1.71V to 1.89V, it offers an operating supply current of 25uA and is RoHS compliant.
Intel 5M160ZM68C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 160 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M160ZM68C5N to view detailed technical specifications.
No datasheet is available for this part.