
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 160 logic elements. Operates at 1.8V with a supply voltage range of 1.71V to 1.89V. Surface mountable in a 100-pin TQFP package, offering 79 I/Os. Achieves a maximum frequency of 152MHz with a propagation delay of 7.5ns. Includes 8192 bits of FLASH memory and is RoHS compliant.
Intel 5M160ZT100C5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 14mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 160 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M160ZT100C5N to view detailed technical specifications.
No datasheet is available for this part.
