CMOS Flash PLD featuring 1700 macrocells and 2210 logic elements. This surface mount device operates with a propagation delay of 9.1ns and a maximum frequency of 304MHz. It supports a supply voltage range of 1.71V to 1.89V and offers 271 programmable I/Os. The component is housed in a 19mm x 19mm FBGA package with a 1mm pitch and is RoHS compliant.
Intel 5M2210ZF324C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.25mm |
| Length | 19mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 2210 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macro Cells | 1700 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 9.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M2210ZF324C4N to view detailed technical specifications.
No datasheet is available for this part.