
CMOS Flash PLD with 240 logic elements and 192 macrocells, offering 79 programmable I/Os. Features a 6mm x 6mm TFBGA package with 0.50mm pitch, supporting surface mount installation. Operates with a supply voltage range of 1.71V to 1.89V, consuming 25uA typical operating current. Achieves a maximum frequency of 152MHz with a 7.5ns propagation delay. RoHS compliant and lead-free, suitable for operation between 0°C and 85°C.
Intel 5M240ZM100C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Max V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M240ZM100C5N to view detailed technical specifications.
No datasheet is available for this part.
