
CMOS Flash Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. This surface mount component operates with a supply voltage range of 1.71V to 1.89V, consuming 25uA operating current. It offers 79 programmable I/Os and a propagation delay of 7.9ns, with a maximum operating frequency of 152MHz. The device is housed in a 100-pin TQFP package with dimensions of 14mm x 14mm x 1.05mm and a 0.50mm pitch, operating between 0°C and 85°C.
Intel 5M240ZT100C5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 14mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Max V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M240ZT100C5N to view detailed technical specifications.
No datasheet is available for this part.
