The 5M40ZM64C5 is a 40-LAB 32-macrocell microcontroller from Intel. It features a TFBGA package with 30 I/Os and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is not RoHS compliant, but is part of the MAX V series.
Intel 5M40ZM64C5 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Macrocells | 32 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5M40ZM64C5 to view detailed technical specifications.
No datasheet is available for this part.