Intel 5M40ZM64I5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 40 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M40ZM64I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
