
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a supply voltage range of 1.71V to 1.89V, consuming 27uA at 1.8V. Offers a maximum operating frequency of 152MHz with a propagation delay of 9ns. Packaged in a 256-pin FBGA (17mm x 17mm, 1mm pitch) for surface mounting, with 159 I/Os. Operating temperature range is 0°C to 85°C.
Intel 5M570ZF256C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.4749GHz |
| Height | 1.25mm |
| Length | 17mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M570ZF256C5N to view detailed technical specifications.
No datasheet is available for this part.
