
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 159 programmable I/Os. This surface mount device supports a maximum operating temperature of 100°C and a minimum of -40°C. It includes 8192 bits of FLASH memory and is packaged in an FBGA format.
Intel 5M570ZF256I5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 27uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M570ZF256I5N to view detailed technical specifications.
No datasheet is available for this part.
