The 5M80ZE64C4 is a microcontroller from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The device operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 184.1 MHz. It has 54 I/O lines and is packaged in a 9 x 9 mm, 0.40 mm pitch, plastic quad flatpack.
Intel 5M80ZE64C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 184.1 |
| Number of I/O Lines | 54 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5M80ZE64C4 to view detailed technical specifications.
No datasheet is available for this part.