
Flash PLD, 80 logic elements, 64 macrocells, and 54 programmable I/Os. Features 8 logic array blocks (LABs) and 8192 bits of FLASH memory. Operates at a frequency up to 152MHz with a propagation delay of 7.9ns. Surface mountable in a 64-pin PQFP package with a 0.40mm pitch. Supports an operating supply voltage range of 1.71V to 1.89V and operates from 0°C to 85°C. RoHS compliant.
Intel 5M80ZE64C5N technical specifications.
| Package/Case | QFP |
| Frequency | 118.3MHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 54 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.9ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Max V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M80ZE64C5N to view detailed technical specifications.
No datasheet is available for this part.
