
CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements/cells and 64 macrocells. Offers a maximum operating frequency of 152MHz with a propagation delay of 7.5ns. Operates with a supply voltage range of 1.71V to 1.89V and a typical operating supply current of 25uA. This surface mount device is housed in a 64-pin TFBGA package with 30 programmable I/Os and a 0°C to 85°C operating temperature range.
Intel 5M80ZM64C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 118.3MHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M80ZM64C5N to view detailed technical specifications.
No datasheet is available for this part.
