
CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements and 64 macrocells. Operates at a maximum frequency of 152MHz with a 7.9ns propagation delay. This surface mount component offers 52 programmable I/Os and 8 logic array blocks (LABs). Memory capacity includes 8192 bits of FLASH memory. Designed for operation between 1.71V and 1.89V, with a typical operating supply current of 25uA. Packaged in a 68-ball thermally enhanced fine-pitch ball grid array (TFBGA) measuring 5 x 5 mm with a 0.50 mm pitch.
Intel 5M80ZM68C4N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M80ZM68C4N to view detailed technical specifications.
No datasheet is available for this part.
