This Intel microcontroller features 100 terminals in a quad-terminal position, operating within a 1.71-1.89V supply voltage range and a 0-85°C temperature range. It has 79 I/O lines and supports clock frequencies up to 184.1 MHz. The device is packaged in a 16 x 16 mm, 0.50 mm pitch TQFP-100 package.
Intel 5M80ZT100C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 184.1 |
| Number of I/O Lines | 79 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5M80ZT100C4 to view detailed technical specifications.
No datasheet is available for this part.