
The Stratix V E FPGA from Intel is a high-density, low-power field programmable gate array with 62.96Mb of memory and an operating supply voltage of 880mV. It is packaged in a lead-free FBGA-1932 package and is RoHS compliant. The FPGA operates within a temperature range of 0°C to 85°C and features 840 GPIOs and 359250 logic blocks. It is available in a tray packaging with 12 units per package.
Intel 5SEEBF45C4N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SEEBF45C4N to view detailed technical specifications.
No datasheet is available for this part.
