
Intel 5SEEBF45I2L technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SEEBF45I2L to view detailed technical specifications.
No datasheet is available for this part.
