
The Stratix V E FPGA is a high-density integrated circuit with 62.96Mb of memory and 840 GPIOs. It operates at a supply voltage of 880mV and is packaged in a lead-free FBGA-1932 package. The device is RoHS compliant and has a speed grade of 2. It can be operated within a temperature range of -40°C to 100°C.
Intel 5SEEBF45I2LN technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SEEBF45I2LN to view detailed technical specifications.
No datasheet is available for this part.
