The Stratix V GS FPGA is a high-speed device with a data rate of 14.1Gbps and a memory size of 51.71Mb. It operates within a temperature range of -40°C to 100°C and is mounted on the surface. The FPGA is packaged in a tray and has 696 I/Os and 583,000 logic elements. It is part of the Stratix V GS series and is not RoHS compliant.
Intel 5SGSED6K2F40I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED6K2F40I3L to view detailed technical specifications.
No datasheet is available for this part.