
The Stratix V GS FPGA is a high-speed field programmable gate array with 58.01Mb of memory and 696 GPIOs. It operates at a supply voltage of 880mV and can withstand temperatures up to 100°C. The device is packaged in a FBGA package and is not RoHS compliant. It has 36 transceivers and 262400 logic blocks.
Intel 5SGSED8K2F40I2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED8K2F40I2L to view detailed technical specifications.
No datasheet is available for this part.
