
The Stratix V GS FPGA features 58.01Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of -40°C to 100°C and is lead free. This device is packaged in a FBGA-1517 package and is compliant with RoHS regulations.
Intel 5SGSED8K2F40I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSED8K2F40I2LN to view detailed technical specifications.
No datasheet is available for this part.