The 5SGSED8K2F40I3 is a Field-Programmable Gate Array (FPGA) from Intel, designed for industrial temperature applications. It features a JEDEC Package Code of S-PBGA-B1517 and a package type of FBGA-1517, measuring 40mm in width and length. The device operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 0.85V, with a minimum and maximum supply voltage of 0.82V and 0.88V, respectively. The FPGA has 696 outputs and 696 inputs.
Intel 5SGSED8K2F40I3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5SGSED8K2F40I3 to view detailed technical specifications.
No datasheet is available for this part.