The Stratix V GS FPGA is a high-speed field programmable gate array with 58.01Mb of memory and an operating supply voltage of 880mV. It is designed to operate within a temperature range of 0°C to 85°C and is compliant with lead-free standards. The FPGA is packaged in a tray and features 696 GPIOs and 36 transceivers. It is part of the Stratix V GS series and has a speed grade of 2.
Intel 5SGSED8K3F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSED8K3F40C2LN to view detailed technical specifications.
No datasheet is available for this part.