
The Stratix V GS FPGA from Intel features 695,000 logic elements and 262,400 logic blocks, operating within a temperature range of 0°C to 85°C. It has 696 GPIOs and 36 transceivers, supporting data rates of up to 14.1 Gbps. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. The FPGA has a memory size of 58.01 Mb and a RAM size of 60.96 Mb.
Intel 5SGSED8K3F40C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSED8K3F40C2N to view detailed technical specifications.
No datasheet is available for this part.