
Intel 5SGSED8K3F40I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED8K3F40I3L to view detailed technical specifications.
No datasheet is available for this part.