
This Stratix V GS FPGA features 58.01Mb of memory and operates at a maximum temperature of 85°C. It supports data rates of up to 14.1Gbps and is powered by an operating supply voltage of 880mV. The device is packaged in a lead-free FBGA-1932 package and is compliant with RoHS regulations.
Intel 5SGSED8N1F45C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSED8N1F45C2LN to view detailed technical specifications.
No datasheet is available for this part.