The Stratix V GS FPGA features 58Mb of memory and operates at a maximum temperature of 85°C. It has 840 GPIOs and 48 transceivers, with a data rate of 14.1Gbps. The device is packaged in a FBGA1932-44X44-40 and is not RoHS compliant.
Intel 5SGSED8N2F45C2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED8N2F45C2L to view detailed technical specifications.
No datasheet is available for this part.