
The Stratix V GS FPGA is a high-speed integrated circuit with a memory size of 23.15Mb and an operating supply voltage of 930mV. It operates within a temperature range of -40°C to 100°C and is packaged in a lead-free FBGA-1517 package. The device features 696 GPIOs, 135840 logic blocks, and 360000 logic elements/cells. It also includes 36 transceivers and is compliant with RoHS regulations.
Intel 5SGSMD4K1F40I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD4K1F40I2N to view detailed technical specifications.
No datasheet is available for this part.