
The Stratix V GS FPGA is a high-speed device with a memory size of 23.15Mb and a data rate of 14.1Gbps. It operates at a supply voltage of 880mV and is packaged in a FBGA package. The device is designed to operate within a temperature range of 0-85°C. Note that this device contains lead and is not RoHS compliant.
Intel 5SGSMD4K2F40C2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSMD4K2F40C2L to view detailed technical specifications.
No datasheet is available for this part.