The Stratix V GT FPGA is a high-speed field programmable gate array with 49.9Mb of memory and an operating supply voltage of 880mV. It features a maximum operating temperature of 100°C and is compliant with lead-free standards. The device is packaged in a FBGA package and is available in a tray packaging format.
Intel 5SGTMC5K2F40I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 28.05Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 49.9Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 160500 |
| Number of Logic Elements/Cells | 425000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GT |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGTMC5K2F40I3N to view detailed technical specifications.
No datasheet is available for this part.