The Stratix V GX FPGA is a high-speed device with a memory size of 22.92Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is designed for surface mount applications. The device is packaged in a FBGA-1152 package and is compliant with RoHS regulations.
Intel 5SGXEA3K2F35C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 85°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3K2F35C2LN to view detailed technical specifications.
No datasheet is available for this part.