
The Stratix V GX FPGA is a high-speed integrated circuit with 22.92Mb of memory and 14.1Gbps data rate. It is packaged in a lead-free FBGA-1517 package and operates over a temperature range of -40°C to 100°C. This device is RoHS compliant and features 696 GPIOs and 36 transceivers.
Intel 5SGXEA3K3F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3K3F40I3LN to view detailed technical specifications.
No datasheet is available for this part.