
The Stratix V GX FPGA from Intel features 41.84Mb of memory and operates at 880mV. It is packaged in a FBGA package and is available in a tray packaging configuration. The device is rated for operation up to 100°C and has a minimum operating temperature of -40°C. It contains 552 GPIO and 24 transceivers, and is part of the Stratix V GX series with a speed grade of 3.
Intel 5SGXEA4H2F35I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA4H2F35I3L to view detailed technical specifications.
No datasheet is available for this part.