The Stratix V GX FPGA features 41.84Mb of memory and 552 GPIOs, operating at 880mV with a maximum temperature of 100°C. It is packaged in a 1152-ball FBGA and is RoHS compliant. The device has 158500 logic blocks and 420000 logic elements, with 24 transceivers and a speed grade of 3. It is available in a tray packaging quantity of 24.
Intel 5SGXEA4H2F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA4H2F35I3LN to view detailed technical specifications.
No datasheet is available for this part.
