The Stratix V GX Field Programmable Gate Array features 490,000 logic elements, 185,000 logic blocks, and 840 GPIOs. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. With a data rate of 14.1 Gbps, this FPGA is ideal for high-speed applications.
Intel 5SGXEA5N1F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 53105664b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5N1F45C2N to view detailed technical specifications.
No datasheet is available for this part.