
The Stratix V GX FPGA features 50.65Mb of memory, 600 GPIO, and 48 transceivers. It operates at a maximum temperature of 100°C and is lead free. The device is packaged in a FBGA-1517 package and is RoHS compliant. It is part of the Stratix V GX series and has a speed grade of 3.
Intel 5SGXEA5N2F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5N2F40I3LN to view detailed technical specifications.
No datasheet is available for this part.